Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
| 5+ | $33.880 |
| 10+ | $31.850 |
| 25+ | $30.880 |
| 50+ | $29.190 |
| 100+ | $27.080 |
| 250+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCEL-G3
Newark Part No.25AC4022
Technical Datasheet
Battery Voltage3.8V
Battery TechnologyLithium
Battery Capacity3Ah
External Diameter-
Battery Size Code-
External Height5.59mm
Battery TerminalsPressure Contact
External Width51.05mm
Battery Type / Size-
External Depth74.93mm
Weight1.5oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BATTER, CELL PHONE LI-ION
Technical Specifications
Battery Voltage
3.8V
Battery Capacity
3Ah
Battery Size Code
-
Battery Terminals
Pressure Contact
Battery Type / Size
-
Weight
1.5oz
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium
External Diameter
-
External Height
5.59mm
External Width
51.05mm
External Depth
74.93mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate