Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.570 |
| 25+ | $4.420 |
| 50+ | $4.310 |
| 100+ | $4.190 |
| 250+ | $4.070 |
| 500+ | $3.950 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoSC-2100
Newark Part No.98H4098
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity2.1Ah
External Diameter-
Battery Size CodeSub C
External Height-
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeSub C
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Product Overview
The SC-2100 is a cylindrical sub C 1.2V/2.1Ah Rechargeable Battery, nickel-cadmium technology with pressure contact terminals, single cell.
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
Battery Size Code
Sub C
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
