Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.740 |
| 25+ | $5.570 |
| 50+ | $5.130 |
| 100+ | $4.690 |
| 250+ | $4.110 |
| 500+ | $3.590 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoSC-2100CS
Newark Part No.60AC4601
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity2.1Ah
Battery Size CodeSub C
External Diameter22.86mm
Battery TerminalsFlat Top
External Height42.93mm
Pack Quantity1
External Width-
Battery Type / SizeSub C
External Depth-
Weight1.7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
External Diameter
22.86mm
External Height
42.93mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
Sub C
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Sub C
Weight
1.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
