New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      SCR-2800NMCS

                      Rechargeable Battery, 1.2 V, Nickel Metal Hydride, 2.8 Ah, Sub C, Flat Top, 1

                      DANTONA INDUSTRIES SCR-2800NMCS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDANTONA INDUSTRIES
                      Manufacturer Part NoSCR-2800NMCS
                      Newark Part No.60AC4604
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$8.060
                      5+$7.780
                      10+$7.520
                      25+$6.920
                      50+$6.320
                      100+$5.720
                      250+$4.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDANTONA INDUSTRIES
                      Manufacturer Part NoSCR-2800NMCS
                      Newark Part No.60AC4604
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.2V
                      Battery TechnologyNickel Metal Hydride
                      Battery Capacity2.8Ah
                      Battery Size CodeSub C
                      External Diameter22.86mm
                      Battery TerminalsFlat Top
                      External Height42.93mm
                      External Width-
                      Pack Quantity1
                      External Depth-
                      Battery Type / SizeSub C
                      Weight1.6oz
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Battery Voltage

                      1.2V

                      Battery Capacity

                      2.8Ah

                      External Diameter

                      22.86mm

                      External Height

                      42.93mm

                      Pack Quantity

                      1

                      Battery Type / Size

                      Sub C

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Technology

                      Nickel Metal Hydride

                      Battery Size Code

                      Sub C

                      Battery Terminals

                      Flat Top

                      External Width

                      -

                      External Depth

                      -

                      Weight

                      1.6oz

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.