Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoV21PX
Newark Part No.18C0285
Technical Datasheet
Battery Voltage4.5V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity650mAh
External Diameter16.8mm
Battery TerminalsPressure Contact
External Height50.5mm
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code3LR50
Battery NEDA Code1306AP
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The V21PX is a 4.5V/650mAh Non-rechargeable Battery features an alkaline technology and pressure contact terminals.
Applications
Clock & Timing, Portable Devices
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
External Diameter
16.8mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
3LR50
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
-
Battery Capacity
650mAh
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
1306AP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT