Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoVAL-2016-5
Newark Part No.60AJ7083
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.440 |
10+ | $3.300 |
25+ | $3.190 |
50+ | $2.950 |
100+ | $2.690 |
250+ | $2.370 |
500+ | $2.120 |
1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoVAL-2016-5
Newark Part No.60AJ7083
Technical Datasheet
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium Manganese Dioxide
Battery Capacity75mAh
External Diameter20mm
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-mm
Battery Type / SizeCoin Cell
External Depth-mm
Weight1.8g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2016
Battery Capacity
75mAh
External Height
1.6mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
1.8g
Battery NEDA Code
5000LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability