
Need more?
| Quantity | Price |
|---|---|
| 1+ | $972.720 |
Product Information
Product Overview
The Dataman S6 is a USB powered universal 48 pin programmer with compact dimensions and minimal weight. The S6 is built to meet the demands of development labs and field engineers for universal programming. Supporting over 16,000 (July 2017) devices with new support being added monthly, the Dataman S6 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design.
- USB powered - no additional power supply is required
- Over 16,000 (July 2017) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V
- High speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
Applications
Embedded Design & Development
Technical Specifications
AMD Am29DL640G, Atmel AT89C51RD2, Intel QB25F640S33, Microchip 24FC128, K8P6415UQB, SST39VF016Q
Hi-speed USB 2.0 powered, Over 16,000 devices supported, 1.8V Intelligent pin drivers
No SVHC (17-Jan-2023)
USB Universal Programmer, USB Y Cable, Adapter & Socket Converter, Carry Case, User Manual, Software
-
Legislation and Environmental
Product Compliance Certificate
