Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS50-PA-5-C01-PP
Newark Part No.14J9414
Product RangeS50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.660 |
| 10+ | $112.390 |
| 25+ | $110.920 |
| 50+ | $108.310 |
| 100+ | $101.560 |
| 250+ | $90.920 |
| 500+ | $80.710 |
Price for:Each
Minimum: 1
Multiple: 1
$122.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS50-PA-5-C01-PP
Newark Part No.14J9414
Product RangeS50 Series
Technical Datasheet
Sensing Distance Max700mm
Sensing MethodDiffuse
Product RangeS50 Series
Connection MethodM12 Connector
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
700mm
Product Range
S50 Series
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
M12 Connector
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate