Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
55 Delivery in 1-3 Business Days(US stock)
71 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $99.950 |
10+ | $89.960 |
Price for:Each
Minimum: 1
Multiple: 1
$99.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PP
Newark Part No.14J9424
Technical Datasheet
Sensing Distance Max4m
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The S50-PR-5-B01-PP is a M18 multifunction Optoelectronic Sensor with PNP NO and NC output. The S50 series 952001040 sensor offers all optical functions within a M18 housing. With the universal sensing functions of proximity, polarized retro-reflex and through beam, the S50 really is one housing for all applications. The S50 setting is carried out-by either by potentiometer, which is sealed to IP67 or using the patented EASY touch™ push-button teach system which gives rapid and precise automatic setting of the switching points.
- PBT housing
- M12 connector
- Yellow output LED indicator
- Green stability LED indicator
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
4m
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate