New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      SR21-IR

                      Photoelectric Sensor, Slot, SR21 Series, 2 mm, NPN / PNP, 10 Vdc to 30Vdc

                      DATASENSOR SR21-IR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDATASENSOR
                      Manufacturer Part NoSR21-IR
                      Newark Part No.69C5176
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$234.200
                      5+$217.800
                      10+$210.790
                      25+$203.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $234.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDATASENSOR
                      Manufacturer Part NoSR21-IR
                      Newark Part No.69C5176
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeSlot Sensor
                      Sensing Distance Max7.5mm
                      Sensing Method-
                      Output TypeDigital - Push-Pull, PNP / NPN
                      Product Range-
                      Connection Method4 Pin M8 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source880nm Infrared LED
                      Qualification-
                      IP RatingIP65
                      IP RatingIP65
                      Operating Temperature Min0°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The SR21-IR is a microprocessor-based Slot Sensor with ZAMA housing, glass lens and M8 4-pole connector. The slot sensor of the SR21 series, with 2mm slot width, characterized by a high 12-bit (4096 steps) resolution, a low 20µs response time and a switching frequency reaching 25kHz. The setting of the switching threshold is carried-out automatically by simply pressing a push-button or dynamically during label movement. The SR21-IR model with infrared emission is ideal for label or hole detection on continuous surfaces.

                      • 0.5mm Resolution
                      • Auto set pushbutton setting
                      • Yellow output LED indication
                      • 20µs Maximum response time
                      • IP67 Protection rating
                      • -25 to 60°C Operating temperature range

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Slot Sensor

                      Sensing Method

                      -

                      Product Range

                      -

                      Supply Voltage Min

                      10VDC

                      Light Source

                      880nm Infrared LED

                      IP Rating

                      IP65

                      Operating Temperature Min

                      0°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Sensing Distance Max

                      7.5mm

                      Output Type

                      Digital - Push-Pull, PNP / NPN

                      Connection Method

                      4 Pin M8 Connector

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      IP Rating

                      IP65

                      Operating Temperature Max

                      55°C

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.