New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      TLU-115

                      Contrast Sensor, Red, Green LED, TLU Series, 6 to 12 mm, 10 to 30 Vdc, 80 mA, PNP, Vertical Spot

                      DATASENSOR TLU-115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDATASENSOR
                      Manufacturer Part NoTLU-115
                      Newark Part No.51R7779
                      Product RangeTLU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      112 In Stock

                      Need more?

                      55 Delivery in 1-3 Business Days(US stock)
                      57 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$385.220
                      5+$372.060
                      10+$353.930
                      25+$335.750
                      50+$288.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $385.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDATASENSOR
                      Manufacturer Part NoTLU-115
                      Newark Part No.51R7779
                      Product RangeTLU Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeContrast Sensor
                      Sensing Distance Max12mm
                      Sensing MethodThrough Beam
                      Output TypeDigital - PNP
                      Product RangeTLU Series
                      Connection Method4 Pin M12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source630nm Red / 526nm Green LED
                      Qualification-
                      IP RatingIP67
                      IP RatingIP67
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The TLµ series from Datasensor are microprocessor based sensors with LED emission. It offers most reliable and innovative solutions for all detection applications of register marks and other neutral or coloured references. The LED emission can be red/green with automatic selection or white offering the possibility of operating on all contrasts. The output is NPN or PNP according to the model, but is always selectable by means of an internal switch, an analogue output proportional to the received light is also present.

                      • Teach-in and remote settings
                      • Settings can also be dynamic and completely automatic in the models with the ‘Auto-Set’ function
                      • Interchangeable 9mm or 18mm lenses and fibre optic versions
                      • Metal housing with orientable optics and connector
                      • Output is NPN or PNP according to the model
                      • Power supply of 10VDC to 30VDC
                      • Operating temperature range from -10°C to 55°C
                      • Maximum current consumption is 80mA
                      • Wavelength of red LED is 630nm and green LED is 526nm
                      • Mechanical protection is IP67 rated

                      Applications

                      Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Contrast Sensor

                      Sensing Method

                      Through Beam

                      Product Range

                      TLU Series

                      Supply Voltage Min

                      10VDC

                      Light Source

                      630nm Red / 526nm Green LED

                      IP Rating

                      IP67

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Sensing Distance Max

                      12mm

                      Output Type

                      Digital - PNP

                      Connection Method

                      4 Pin M12 Connector

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      IP Rating

                      IP67

                      Operating Temperature Max

                      55°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.