Print Page
Image is for illustrative purposes only. Please refer to product description.
1,552 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.214 |
10+ | $0.214 |
25+ | $0.214 |
50+ | $0.214 |
100+ | $0.214 |
250+ | $0.214 |
500+ | $0.214 |
1000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1237
Newark Part No.12AC6821
Product Range1237 Series
Shaft TypeRound Shaft
Shaft Diameter4.5mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter11.43mm
Product Range1237 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
11.43mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4.5mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
1237 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate