Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.640 |
10+ | $2.450 |
25+ | $2.450 |
50+ | $2.450 |
100+ | $2.290 |
250+ | $2.250 |
500+ | $2.170 |
1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1506
Newark Part No.13AC6856
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StylePointer Bar Skirted with Indicator Line
Knob Diameter41.12mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
41.12mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Pointer Bar Skirted with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate