Print Page
Image is for illustrative purposes only. Please refer to product description.
416 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.570 |
10+ | $1.570 |
25+ | $1.570 |
50+ | $1.560 |
100+ | $1.560 |
250+ | $1.560 |
500+ | $1.560 |
1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2300BM
Newark Part No.12AC6865
Product Range2300 Series
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StylePointer with Indicator Line
Knob Diameter30.48mm
Product Range2300 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2300BM
1 Product Found
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
30.48mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer with Indicator Line
Product Range
2300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate