Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.650 |
| 25+ | $3.610 |
| 50+ | $3.560 |
| 100+ | $3.510 |
| 250+ | $3.470 |
| 500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No5451-A
Newark Part No.12AC7020
External Height - Imperial1.94"
External Height - Metric49.28mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.5"
External Width - Metric114.3mm
Handle MaterialNylon (Polyamide)
Handle TypeTwo-Point / Pull Handle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Imperial
1.94"
External Diameter - Imperial
-
External Width - Imperial
4.5"
Handle Material
Nylon (Polyamide)
Product Range
-
External Height - Metric
49.28mm
External Diameter - Metric
-
External Width - Metric
114.3mm
Handle Type
Two-Point / Pull Handle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate