Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDBK
Manufacturer Part NoHP05-1/10-24
Newark Part No.18K6382
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.210 |
| 10+ | $25.200 |
| 25+ | $23.630 |
| 50+ | $21.970 |
| 100+ | $19.680 |
| 250+ | $18.650 |
| 500+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
50W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate