Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE08TQJGS-X1000-D
Newark Part No.27AJ4515
Product RangeC600 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.130 |
| 10+ | $162.400 |
| 25+ | $152.790 |
| 40+ | $145.810 |
| 80+ | $128.350 |
Price for:Each
Minimum: 1
Multiple: 1
$171.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE08TQJGS-X1000-D
Newark Part No.27AJ4515
Product RangeC600 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC600 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
C600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate