Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1TFTWM5-42000-2
Newark Part No.70AK6639
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $410.170 |
10+ | $389.250 |
25+ | $366.230 |
40+ | $349.490 |
80+ | $307.630 |
Price for:Each
Minimum: 1
Multiple: 1
$410.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1TFTWM5-42000-2
Newark Part No.70AK6639
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
Drive InterfaceSATA III
InterfacesSATA III
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed500MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Range-40°C to +85°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
Internal
Drive Interface
SATA III
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
500MB/s
Random Write up to (IOPS)
-
Operating Temperature Range
-40°C to +85°C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2242
Interfaces
SATA III
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate