Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412HHB
Newark Part No.77AH7150
Product RangeAFB Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.080 |
5+ | $12.840 |
10+ | $11.590 |
25+ | $10.640 |
50+ | $9.950 |
100+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412HHB
Newark Part No.77AH7150
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial11.48CFM
Bearing TypeBall Bearing
Air Flow - CFM11.48CFM
Flow Rate - Metric0.325m³/min
Noise Rating32dBA
Power Rating1.56W
Rated Speed8300rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.325m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
11.48CFM
Air Flow - CFM
11.48CFM
Noise Rating
32dBA
Rated Speed
8300rpm
Current Rating
130mA
Air Flow - m3/min
0.325m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.325m³/min
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate