Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524VHD
Newark Part No.77AH7225
Product RangeAFB Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.130 |
| 10+ | $10.960 |
| 25+ | $10.060 |
| 50+ | $9.420 |
| 100+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524VHD
Newark Part No.77AH7225
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size50mm
External Depth20mm
Flow Rate - Imperial20.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.575m³/min
Air Flow - CFM20.3CFM
Noise Rating40.5dBA
Power Rating2.4W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.575m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
20.3CFM
Flow Rate - Metric
0.575m³/min
Noise Rating
40.5dBA
Rated Speed
7000rpm
Current Rating
100mA
Air Flow - m3/min
0.575m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.3CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate