Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0305MA-D
Newark Part No.70AH3057
Product RangeASB Series
Technical Datasheet
597 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.160 |
5+ | $3.160 |
10+ | $3.160 |
25+ | $3.160 |
50+ | $3.160 |
100+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0305MA-D
Newark Part No.70AH3057
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial3.72CFM
Bearing TypeSleeve Bearing
Air Flow - CFM3.72CFM
Flow Rate - Metric0.105m³/min
Noise Rating23dBA
Power Rating550mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.105m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
30mm
Flow Rate - Imperial
3.72CFM
Air Flow - CFM
3.72CFM
Noise Rating
23dBA
Rated Speed
9000rpm
Current Rating
110mA
Air Flow - m3/min
0.105m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.105m³/min
Power Rating
550mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate