Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HH-AF00
Newark Part No.80AH5548
Product RangeBFB Series
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.170 |
| 5+ | $18.360 |
| 10+ | $16.550 |
| 25+ | $15.180 |
| 50+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$20.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HH-AF00
Newark Part No.80AH5548
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Flow Rate - Metric0.434m³/min
Air Flow - CFM15.327CFM
Air Flow - m3/min0.434m³/min
Flow Rate - Imperial15.327CFM
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating4.08W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
15.327CFM
Flow Rate - Imperial
15.327CFM
Bearing Type
Ball Bearing
Power Rating
4.08W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
75.7mm
Flow Rate - Metric
0.434m³/min
Air Flow - m3/min
0.434m³/min
Noise Rating
51dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate