New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      BFB1024H-F00

                      Fan Blower, 24 VDC, DC, 97.2 mm, 33 mm, 25.42 CFM

                      DELTA ELECTRONICS BFB1024H-F00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELTA ELECTRONICS
                      Manufacturer Part NoBFB1024H-F00
                      Newark Part No.80AH5551
                      Product RangeBFB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)
                      QuantityPrice
                      25+$17.400
                      Price for:Each
                      Minimum: 560
                      Multiple: 56
                      $9,744.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDELTA ELECTRONICS
                      Manufacturer Part NoBFB1024H-F00
                      Newark Part No.80AH5551
                      Product RangeBFB Series
                      Technical Datasheet

                      Data Sheet

                      Blower Type-
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame Size97.2mm
                      External Depth33mm
                      Flow Rate - Metric0.72m³/min
                      Air Flow - CFM25.42CFM
                      Air Flow - m3/min0.72m³/min
                      Flow Rate - Imperial25.42CFM
                      Noise Rating52dBA
                      Bearing TypeBall Bearing
                      Power Connection Type3 Lead Wires, Tachometer
                      Power Rating9.6W
                      Product RangeBFB Series
                      IP Rating-
                      SVHCTo Be Advised

                      Technical Specifications

                      Blower Type

                      -

                      Voltage Type

                      DC

                      External Depth

                      33mm

                      Air Flow - CFM

                      25.42CFM

                      Flow Rate - Imperial

                      25.42CFM

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      9.6W

                      IP Rating

                      -

                      Supply Voltage

                      24VDC

                      Fan Frame Size

                      97.2mm

                      Flow Rate - Metric

                      0.72m³/min

                      Air Flow - m3/min

                      0.72m³/min

                      Noise Rating

                      52dBA

                      Power Connection Type

                      3 Lead Wires, Tachometer

                      Product Range

                      BFB Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.