Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB1524VHG
Newark Part No.80AH5556
Product RangeEFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $81.600 |
5+ | $78.510 |
10+ | $75.400 |
25+ | $64.190 |
Price for:Each
Minimum: 1
Multiple: 1
$81.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB1524VHG
Newark Part No.80AH5556
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50.8mm
Bearing TypeBall Bearing
Flow Rate - Imperial302.29CFM
Flow Rate - Metric8.56m³/min
Air Flow - CFM302.29CFM
Noise Rating60dBA
Power Rating23.28W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min8.56m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
8.56m³/min
Noise Rating
60dBA
Rated Speed
4000rpm
Current Rating
970mA
Air Flow - m3/min
8.56m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Flow Rate - Imperial
302.29CFM
Air Flow - CFM
302.29CFM
Power Rating
23.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate