Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0912ES-E
Newark Part No.26AJ4857
Product RangeGFB Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.620 |
5+ | $31.620 |
10+ | $31.620 |
25+ | $31.620 |
50+ | $31.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0912ES-E
Newark Part No.26AJ4857
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth56mm
Bearing TypeBall Bearing
Flow Rate - Imperial165.44CFM
Flow Rate - Metric4.685m³/min
Air Flow - CFM165.44CFM
Noise Rating78.5dBA
Power Rating47.4W
Rated Speed11200rpm
Power Connection Type10 Lead Wires, PWM Control, Tachometer
Current Rating3.95A
IP Rating-
Air Flow - m3/min4.685m³/min
Product RangeGFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.685m³/min
Noise Rating
78.5dBA
Rated Speed
11200rpm
Current Rating
3.95A
Air Flow - m3/min
4.685m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
56mm
Flow Rate - Imperial
165.44CFM
Air Flow - CFM
165.44CFM
Power Rating
47.4W
Power Connection Type
10 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate