Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624HH-A
Newark Part No.78AH8584
Product RangeAFB Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $16.180 |
5+ | $14.740 |
10+ | $13.300 |
25+ | $12.200 |
50+ | $11.410 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624HH-A
Newark Part No.78AH8584
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial27.54CFM
Bearing TypeBall Bearing
Air Flow - CFM27.54CFM
Flow Rate - Metric0.78m³/min
Noise Rating40dBA
Power Rating2.64W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
27.54CFM
Air Flow - CFM
27.54CFM
Noise Rating
40dBA
Rated Speed
5000rpm
Current Rating
110mA
Air Flow - m3/min
0.78m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.78m³/min
Power Rating
2.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate