Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0824GHE
Newark Part No.78AH8610
Product RangeAFB Series
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.850 |
5+ | $17.170 |
10+ | $15.470 |
25+ | $14.200 |
50+ | $13.530 |
100+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0824GHE
Newark Part No.78AH8610
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial99.01CFM
Bearing TypeBall Bearing
Air Flow - CFM99.01CFM
Flow Rate - Metric2.804m³/min
Noise Rating54dBA
Power Rating15.6W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating650mA
IP Rating-
Air Flow - m3/min2.804m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
99.01CFM
Air Flow - CFM
99.01CFM
Noise Rating
54dBA
Rated Speed
6800rpm
Current Rating
650mA
Air Flow - m3/min
2.804m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.804m³/min
Power Rating
15.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate