Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224SHE-F00
Newark Part No.78AH8657
Product RangeAFB Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.670 |
5+ | $20.620 |
10+ | $18.590 |
25+ | $17.520 |
50+ | $16.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224SHE-F00
Newark Part No.78AH8657
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial151.85CFM
Bearing TypeBall Bearing
Flow Rate - Metric4.3m³/min
Air Flow - CFM151.85CFM
Noise Rating53dBA
Power Rating12W
Rated Speed3700rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min4.3m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
151.85CFM
Flow Rate - Metric
4.3m³/min
Noise Rating
53dBA
Rated Speed
3700rpm
Current Rating
500mA
Air Flow - m3/min
4.3m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
151.85CFM
Power Rating
12W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate