Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0824EHE-F00
Newark Part No.78AH8669
Product RangeFFB Series
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.210 |
5+ | $18.400 |
10+ | $16.580 |
25+ | $15.200 |
50+ | $14.530 |
100+ | $13.850 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0824EHE-F00
Newark Part No.78AH8669
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial80.16CFM
Air Flow - CFM80.16CFM
Flow Rate - Metric2.27m³/min
Noise Rating52.5dBA
Power Rating12W
Rated Speed5700rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min2.27m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
80.16CFM
Noise Rating
52.5dBA
Rated Speed
5700rpm
Current Rating
500mA
Air Flow - m3/min
2.27m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
80.16CFM
Flow Rate - Metric
2.27m³/min
Power Rating
12W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate