Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0500
Newark Part No.45M6839
Product Range330 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.520 |
| 500+ | $2.260 |
Price for:Each
Minimum: 100
Multiple: 100
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0500
Newark Part No.45M6839
Product Range330 Series
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range330 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Phono Plug (Red ID Ring)
- Centre contact available in hollow tube
- Ground contact with unique 'T' shape slot for maximum contact area
- Internal cable clamp for secure cable connection
- Spring strain relief
- Colour coded ID rings for easy identification
- Maximum Cable Size: 5.5mm
- Rated Current: 5A
- Rated Voltage: 50V
- Insulation Resistance: 100M Ω at 500Vdc
- Material: Brass, silver plated
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Product Range
330 Series
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate