Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0500
Newark Part No.02M0237
Product Range413
Your Part Number
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 50+ | $3.560 |
| 100+ | $3.340 |
| 250+ | $3.110 |
| 500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0500
Newark Part No.02M0237
Product Range413
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter9.8mm
Product Range413
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Red
Product Range
413
Gender
Plug
Connector Body Material
Metal Body
External Diameter
9.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 413-0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
