Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No431-0100
Newark Part No.45M6853
Product Range431 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.090 |
| 500+ | $1.930 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 100
Multiple: 100
$209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No431-0100
Newark Part No.45M6853
Product Range431 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product Range431 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 431 series turned brass single nut fixing Panel Sockets available in nickel or gold plated finish. A choice of red or black insulator is useful for identification purposes. Single nut fixing makes these adaptable sockets suitable for stacking adjacent to one another.
- Thermoplastic insulated
- A panel isolating kit is also available (comprising of a pain and stepped washer)
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Black
Product Range
431 Series
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 431-0100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate