Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0700
Newark Part No.26M7572
Product Range563 Series
Technical Datasheet
939 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 100+ | $8.110 |
| 250+ | $7.440 |
| 500+ | $6.820 |
| 1000+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0700
Newark Part No.26M7572
Product Range563 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range563 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
563 Series
Connector Mounting
Panel Mount
Voltage Rating
50V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 563-0700
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate