Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0400-01
Newark Part No.83K9504
Product Range571 Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 100+ | $2.720 |
| 250+ | $2.480 |
| 500+ | $2.260 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0400-01
Newark Part No.83K9504
Product Range571 Series
Technical Datasheet
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourGreen
Product Range571 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
571-0400-01 is a 90° PCB mounted insulated socket-single(green).
- 10A current rating, 50V working voltage
- An insulated 4mm socket for direct mounting onto PCBs
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- 10mohm contact resistance
- 5000V voltage breakdown
- 1.5mm² recommended conductor size
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Green
SVHC
No SVHC (23-Jan-2024)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
