Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500
Newark Part No.30M0087
Product Range571 Series
Your Part Number
1,641 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.970 |
| 100+ | $2.700 |
| 500+ | $2.440 |
| 1000+ | $2.220 |
| 2000+ | $2.030 |
| 5000+ | $1.840 |
| 10000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0500
Newark Part No.30M0087
Product Range571 Series
Technical Datasheet
For Use With-
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage250Vrms
Insulator ColourRed
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 571-0500 is a 4mm right angle Insulated Socket for direct mounting onto a printed circuit boards. It has red acetal C27021 R insulant, brass micron silver-plated Deltron spec 09-001 pin and brass micron silver-plated Deltron spec 10-001 brush. Grooves in the outer acetal housing provide stacking alignment for board space saving.
- 10mΩ Maximum contact resistance
Applications
Audio, Test & Measurement
Technical Specifications
For Use With
-
Mounting Hole Dia
1.94mm
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
250Vrms
Product Range
571 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
