Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0101
Newark Part No.78R2343
Product Range575 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 100+ | $1.170 |
| 250+ | $1.050 |
| 500+ | $0.943 |
| 1000+ | $0.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0101
Newark Part No.78R2343
Product Range575 Series
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy-
For Use WithHigh Density PCB's Including Integrated Circuit Pins
Product Range575 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Spring loaded, plunger action probe ideally suited for making contact to component leads on high density PCB's including integrated circuit pins etc.
- Brass material, gold flash contacts and noryl housing
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
575 Series
Test Probe Functions
Multifunction
For Use With
High Density PCB's Including Integrated Circuit Pins
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate