Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No577-0100
Newark Part No.94AC9743
Product Range577
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 50+ | $15.350 |
| 100+ | $14.340 |
| 250+ | $13.330 |
| 500+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No577-0100
Newark Part No.94AC9743
Product Range577
Technical Datasheet
Product Range577
No. of Contacts1 Contact
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
577
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
1 Contact
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
