Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No671-0401
Newark Part No.94AC9781
Product Range671
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.110 |
| 100+ | $4.700 |
| 500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No671-0401
Newark Part No.94AC9781
Product Range671
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range671
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
671
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate