Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No671-0701
Newark Part No.94AC9784
Product Range671
Technical Datasheet
349 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.850 |
10+ | $5.390 |
100+ | $4.980 |
500+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No671-0701
Newark Part No.94AC9784
Product Range671
Technical Datasheet
No. of Contacts7Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range671
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
671
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate