Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No709-0400
Newark Part No.02M0585
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate