Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0020
Newark Part No.09WX3971
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $40.510 |
10+ | $35.130 |
25+ | $34.940 |
50+ | $32.100 |
100+ | $26.930 |
250+ | $26.680 |
500+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$40.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No459-0020
Newark Part No.09WX3971
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric29.49mm
External Width - Metric64.1mm
External Depth - Metric114.3mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial2.5"
External Depth - Imperial4.5"
Product Range-
ConfigurableNo
Product Overview
The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Selected sizes also include PCB guides for added simplicity
- Plain finish with no sharp edges
- Features 15 different sizes for selection
Applications
Industrial, Safety
Notes
EN55064 features integral PCB guides
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.49mm
External Depth - Metric
114.3mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64.1mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
1.16"
External Depth - Imperial
4.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 459-0020
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate