Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0020A
Newark Part No.09WX4001
Product Range462
Technical Datasheet
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.610 |
10+ | $28.810 |
25+ | $28.120 |
50+ | $26.840 |
100+ | $25.400 |
250+ | $23.130 |
500+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$31.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0020A
Newark Part No.09WX4001
Product Range462
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric29.5mm
External Width - Metric64mm
External Depth - Metric114.5mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial2.52"
External Depth - Imperial4.51"
Product Range462
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
114.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
462
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.16"
External Depth - Imperial
4.51"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 462-0020A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate