Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0080
Newark Part No.51R8166
Product Range480
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $125.460 |
10+ | $116.260 |
25+ | $114.950 |
50+ | $112.610 |
100+ | $106.560 |
250+ | $97.010 |
500+ | $87.870 |
Price for:Each
Minimum: 1
Multiple: 1
$125.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0080
Newark Part No.51R8166
Product Range480
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric106.7mm
External Width - Metric146mm
External Depth - Metric222.3mm
IP RatingIP68
IP RatingIP68
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial5.75"
External Depth - Imperial8.75"
Product Range480
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
106.7mm
External Depth - Metric
222.3mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
480
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
146mm
IP Rating
IP68
Body Color
Unfinished
External Height - Imperial
4.2"
External Depth - Imperial
8.75"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate