Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-S68-Q
Newark Part No.61AC5468
Product Range480
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.130 |
10+ | $3.060 |
25+ | $2.890 |
50+ | $2.790 |
100+ | $2.720 |
250+ | $2.490 |
500+ | $2.150 |
1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-S68-Q
Newark Part No.61AC5468
Product Range480
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length60mm
Product Range480
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
60mm
SVHC
No SVHC (10-Jun-2022)
Gasket / Seal Material
Silicone Rubber
Product Range
480
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate