Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-261612-66
Newark Part No.06X9297
Product Range486
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.390 |
| 10+ | $142.300 |
| 25+ | $139.700 |
| 50+ | $137.070 |
| 100+ | $134.570 |
Price for:Each
Minimum: 1
Multiple: 1
$147.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-261612-66
Newark Part No.06X9297
Product Range486
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product Range486
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
486
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
160mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
4.72"
External Depth - Imperial
10.24"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for 486-261612-66
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
