Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-130806E-68
Newark Part No.06X9304
Product Range487
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $108.910 |
10+ | $99.400 |
25+ | $98.040 |
50+ | $95.630 |
100+ | $89.390 |
250+ | $79.540 |
500+ | $70.100 |
Price for:Each
Minimum: 1
Multiple: 1
$108.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-130806E-68
Newark Part No.06X9304
Product Range487
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product Range487
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
130mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
487
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
5.12"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 487-130806E-68
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate