Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-261612A-66
Newark Part No.46Y2754
Product Range487
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $169.940 |
10+ | $145.960 |
25+ | $140.250 |
50+ | $134.030 |
100+ | $122.780 |
250+ | $107.240 |
Price for:Each
Minimum: 1
Multiple: 1
$169.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-261612A-66
Newark Part No.46Y2754
Product Range487
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product Range487
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
487
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
10.24"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 487-261612A-66
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate