Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-040503E-68
Newark Part No.51AC3112
Product RangeFortis
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $21.540 |
10+ | $20.600 |
25+ | $19.110 |
50+ | $17.560 |
100+ | $15.400 |
250+ | $14.440 |
500+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-040503E-68
Newark Part No.51AC3112
Product RangeFortis
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric30mm
External Width - Metric50mm
External Depth - Metric45mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial1.77"
Product RangeFortis
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
45mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
Fortis
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
50mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
1.77"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 490-040503E-68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate