Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $5.510 |
10+ | $4.440 |
25+ | $4.130 |
50+ | $3.960 |
100+ | $3.810 |
250+ | $3.650 |
500+ | $3.550 |
1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3513
Newark Part No.52X6628
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDeltron 486-130806 Heavy Duty Enclosures
Length114mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
114mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Deltron 486-130806 Heavy Duty Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate