Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $14.740 |
10+ | $13.790 |
25+ | $12.710 |
50+ | $11.630 |
100+ | $10.590 |
250+ | $9.420 |
500+ | $8.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3528
Newark Part No.51AC3106
Product Range4DR
Accessory TypeTerminal DIN Rail
For Use WithDeltron Heavy Duty Enclosures
Length-
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range4DR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Terminal DIN Rail
Length
-
Width
35mm
Fixing Centers
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Deltron Heavy Duty Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
4DR
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate